64 02 115 ESD | Knipex
ESD end cutting pliers, 115 mm, 70 g, cut capacity (2/1/0.6 mm/–), 64 02 115 ESD
Order No.: 22L1985
EAN: 4003773082231
MPN:
64 02 115 ESD
Unit Price (€ / pc.)
47.7904 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Electronics end cutting nippers, 64 02 115 ESD, Knipex
Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools.
Features
- Electrically discharging handles - dissipative
- Sturdy, zero backlash box joint
- Low-friction double spring for gentle and even opening
- Handles with two-colour multi-component grips black/grey
Technical specifications
Version | Präzisionszange | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 115 mm | |
Cutting edge | ohne Wate | |
Cutting capicity (hard) | 0.6 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |