64 11 115 | Knipex

End cutting pliers, 115 mm, 74 g, cut capacity (1.4/0.8 mm/–/–), 64 11 115

Order No.: 20L2570
EAN: 4003773017769
MPN:
64 11 115
6411115
64 11 115 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
39.7341 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.73 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7341 €
6 pcs.
35.7595 €
*incl. VAT plus shipping costs
Subject to prior sale

End cutting nipper, 64 11 115, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. High-grade special tool steel, forged, multi stage oil-hardened Model: End Cutter, without bevel.

Technical Data

  • Material: Special steel
  • Weight: 74 g
  • Length: 115 mm
Technical specifications
Filter Property Value
Version end cutting pliers
ESD protection No
1000V Insulated No
Length 115 mm
Weight 74 g
Cutting edge without facet
Cutting capacity (soft) 1.4 mm
Cutting capacity (medium-hard) 0.8 mm
Material special steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes