64 22 115 ESD | Knipex
ESD end cutting pliers, 115 mm, 70 g, cut capacity (0.8 mm/–/–/–), 64 22 115 ESD
Order No.: 22L1828
EAN: 4003773025061
MPN:
64 22 115 ESD
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
50.38 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3846 €
6 pcs.
45.3509 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cutting nippers, 64 22 115 ESD, KNIPEX
High-grade special tool steel, forged, oil-hardened.
Technical specifications
Version | Vornschneider | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 115 mm | |
Material | Kugellagerstahl | |
Cutting edge | mit Wate | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |