64 32 120 | Knipex
End cutting pliers, 120 mm, 92 g, cut capacity (1.5/1/0.5 mm/–), 64 32 120
Order No.: 05L2608
EAN: 4003773017820
MPN:
64 32 120
6432120
Unit Price (€ / pc.)
50.2180 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
50.22 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2180 €
6 pcs.
45.1962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version | end cutting pliers | |
ESD protection | No | |
Weight | 92 g | |
Length | 120 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 0.5 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |