67 01 140 | Knipex

High leverage end cutting nipper, 140 mm, 152 g, cut capacity (4/3.1/2/1.5 mm), 67 01 140

Order No.: 20L2575
EAN: 4003773043690
MPN:
67 01 140
6701140
67 01 140 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
29.79 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7857 €
6 pcs.
26.7988 €
*incl. VAT plus shipping costs
**Subject to prior sale
With cutting edges for soft, hard and piano wire. High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Version Kraft-Vornschneider
ESD protection No
1000V Insulated No
Length 140 mm
Weight 152 g
Cutting edge mit Wate
Cutting capacity (soft) 4 mm
Cutting capacity (medium-hard) 3.1 mm
Cutting capicity (hard) 2 mm
Cutting capicity (Piano wire) 1.5 mm
Material Chrom-Vanadium Stahl
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes