68 01 180 | Knipex
End cutting pliers, 180 mm, 284 g, cut capacity (4/3.2/2.5 mm/–), 68 01 180
Order No.: 20L2610
EAN: 4003773013808
MPN:
68 01 180
6801180
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
6 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Head shape provides optimised movement when tightening steel mesh knots during reinforced concrete work. With cutting edges for soft and hard wire. Also suitable for twisting and cutting binding wire. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version | Vornschneider | |
ESD protection | No | |
Weight | 284 g | |
Length | 180 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 2.5 mm | |
Cutting capacity (medium-hard) | 3.2 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |