68 01 200 | Knipex

End cutting pliers, 200 mm, 319 g, cut capacity (4/3.5/2.8 mm/–), 68 01 200

Order No.: 20L2615
EAN: 4003773013815
MPN:
68 01 200
6801200
68 01 200 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3728 €
6 pcs.
18.3379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Head shape provides optimised movement when tightening steel mesh knots during reinforced concrete work. With cutting edges for soft and hard wire. Also suitable for twisting and cutting binding wire. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version Vornschneider
ESD protection No
Weight 319 g
Length 200 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 2.8 mm
Cutting capacity (medium-hard) 3.5 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes