68 01 280 | Knipex
End cutting pliers, 280 mm, 465 g, cut capacity (4.5/4/3.2/0.8 mm), 68 01 280
Order No.: 20L2620
EAN: 4003773077664
MPN:
68 01 280
6801280
Unit Price (€ / pc.)
23.6215 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
23.62 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6215 €
6 pcs.
21.2653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Head shape provides optimised movement when tightening steel mesh knots during reinforced concrete work. With cutting edges for soft and hard wire. Also suitable for twisting and cutting binding wire. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version | Vornschneider | |
ESD protection | No | |
1000V Insulated | No | |
Length | 280 mm | |
Weight | 465 g | |
Cutting edge | mit Wate | |
Cutting capacity (soft) | 4.5 mm | |
Cutting capacity (medium-hard) | 4 mm | |
Cutting capicity (hard) | 3.2 mm | |
Cutting capicity (Piano wire) | 0.8 mm | |
Material | Spezialstahl |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |