70 02 180 | Knipex
Side cutter, 180 mm, 252 g, cut capacity (4/3/2.5 mm/–), 70 02 180
Order No.: 05L2521
EAN: 4003773034049
MPN:
70 02 180
7002180
Unit Price (€ / pc.)
25.8706 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.87 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8706 €
6 pcs.
23.2883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 70 02 180, Knipex
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened
Technical Data
- Material: Vanadium electrical steel
- Weight: 252 g
- Length: 180 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 252 g | |
Length | 180 mm | |
Material | Vanadium-Elektrostahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 2.5 mm | |
Cutting capacity (medium-hard) | 3 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |