70 05 160 T | Knipex
Side cutter, 160 mm, 210 g, cut capacity (4/3/2 mm/–), 70 05 160 T
Order No.: 20L2650
EAN: 4003773080022
MPN:
70 05 160 T
7005160T
Unit Price (€ / pc.)
37.0685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.07 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0685 €
6 pcs.
33.3676 €
*incl. VAT plus shipping costs
**Subject to prior sale
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened Model: With elongated cutting edge. Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 210 g | |
Length | 160 mm | |
Material | Vanadium-Elektrostahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 3 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |