70 05 160 | Knipex

Side cutter, 160 mm, 207 g, cut capacity (4/3/2 mm/–), 70 05 160

Order No.: 05L6732
EAN: 4003773039600
MPN:
70 05 160
7005160
70 05 160 Knipex Side Cutters, Tip Cutters Image 1
70 05 160 Knipex Side Cutters, Tip Cutters Image 2
70 05 160 Knipex Side Cutters, Tip Cutters Image 3
70 05 160 Knipex Side Cutters, Tip Cutters Image 4
70 05 160 Knipex Side Cutters, Tip Cutters Image 5
Image may differ
Unit Price (€ / pc.)
29.6905 € *
Available: 7 pcs.
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
6 pcs.
26.7155 €
*incl. VAT plus shipping costs
Subject to prior sale

Diagonal cutter, 70 05 160, Knipex

The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened Model: With elongated cutting edge.

Technical Data

  • Material: Vanadium electrical steel
  • Weight: 207 g
  • Length: 160 mm
Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated No
Length 160 mm
Weight 207 g
Cutting edge with facet
Cutting capacity (soft) 4 mm
Cutting capacity (medium-hard) 3 mm
Cutting capicity (hard) 2 mm
Material vanadium electrical steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes