70 06 140 | Knipex
VDE side cutter, 140 mm, 160 g, cut capacity (4/2.5/1.8 mm/–), 70 06 140
Order No.: 05L2572
EAN: 4003773040293
MPN:
70 06 140
7006140
Unit Price (€ / pc.)
30.8686 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
30.87 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8686 €
6 pcs.
27.7865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 70 06 140, Knipex
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened
Technical Data
- Material: Vanadium electrical steel
- Weight: 160 g
- Length: 140 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 160 g | |
Length | 140 mm | |
Material | Vanadium-Elektrostahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 1.8 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |