70 07 160 | Knipex
VDE side cutter, 160 mm, 227 g, cut capacity (4/3/2 mm/–), 70 07 160
Order No.: 05L6735
EAN: 4099891354824
MPN:
70 07 160
7007160
Unit Price (€ / pc.)
39.0915 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
39.09 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0915 €
6 pcs.
35.1764 €
*incl. VAT plus shipping costs
Subject to prior sale
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened Model: With elongated cutting edge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 227 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 3 mm | |
| Cutting capicity (hard) | 2 mm | |
| Material | vanadium electrical steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |