70 15 110 | Knipex
Side cutter, 110 mm, 98 g, cut capacity (3/2/1.2 mm/–), 70 15 110
Order No.: 20L2675
EAN: 4003773029649
MPN:
70 15 110
7015110
Unit Price (€ / pc.)
30.7615 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
30.76 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7615 €
6 pcs.
27.6794 €
*incl. VAT plus shipping costs
**Subject to prior sale
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 98 g | |
Length | 110 mm | |
Material | Vanadium-Elektrostahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 1.2 mm | |
Cutting capacity (medium-hard) | 2 mm | |
Cutting capacity (soft) | 3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |