71 82 950 | Knipex

Mesh cutter, 950 mm, 4.06 kg, 71 82 950

Order No.: 20L2770
EAN: 4003773066798
MPN:
71 82 950
7182950
71 82 950 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
140.9317 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
140.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.9317 €
Cutting capacity up to 48 HRC hardness. Robust cutting edges are additionally induction hardened, cutting-edge hardness approx. 62 HRC. Forged-in stopper with comfortable shock- absorber. Good access due to very flat construction of head and joint area. Ergonomically angled handles to minimise effort. Sturdy non-slip two-colour dual component handle sleeves. Precise adjustment (12 positions) by eccentric bolt. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Bolted cutter head, replaceable. Blade: chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. Joint: special tool steel, forged. Handles: steel tube, powder-coated
Technical specifications
Version Mattenschneider
ESD protection No
Weight 4.06 kg
Length 950 mm
Material Spezialstahl
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes