72 01 140 | Knipex
Side cutter, 140 mm, 125 g, 72 01 140
Order No.: 20L2780
EAN: 4003773043713
MPN:
72 01 140
7201140
Unit Price (€ / pc.)
29.2978 € *
Available: 5 pcs.
Total Price:
29.30 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2978 €
6 pcs.
26.3704 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 72 01 140, Knipex
Cutting face flush ground. For nearly flush cutting of moulded plastic components from sprues. Cuts soft materials such as lead in a flush cut. With opening spring. Vanadium electric steel- forged, oil-hardened
Technical Data
- Material: Vanadium electrical steel
- Weight: 125 g
- Length: 140 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 140 mm | |
| Weight | 125 g | |
| Cutting edge | without facet | |
| Material | vanadium electrical steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |