72 01 160 | Knipex
Side cutter, 160 mm, 164 g, 72 01 160
Order No.: 05L2576
EAN: 4003773041245
MPN:
72 01 160
7201160
Unit Price (€ / pc.)
27.9293 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.93 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9293 €
6 pcs.
25.1328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 72 01 160, Knipex
Cutting face flush ground. For nearly flush cutting of moulded plastic components from sprues. Cuts soft materials such as lead in a flush cut. With opening spring. Vanadium electric steel- forged, oil-hardened Model: With elongated cutting edge. Improved transmission ratio for 25 % more cutting performance.
Technical Data
- Material: Vanadium electrical steel
- Weight: 164 g
- Length: 160 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 164 g | |
Length | 160 mm | |
Material | Vanadium-Elektrostahl | |
Cutting edge | ohne Wate | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |