72 02 125 | Knipex
Side cutter, 125 mm, 109 g, 72 02 125
Order No.: 20L2790
EAN: 4003773044215
MPN:
72 02 125
7202125
Unit Price (€ / pc.)
28.8099 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
6 pcs.
25.9301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting face flush ground. For nearly flush cutting of moulded plastic components from sprues. Cuts soft materials such as lead in a flush cut. With opening spring. Vanadium electric steel- forged, oil-hardened
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 109 g | |
Length | 125 mm | |
Material | Vanadium-Elektrostahl | |
Cutting edge | ohne Wate | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |