72 11 160 | Knipex

Side cutter, 160 mm, 156 g, 72 11 160

Order No.: 05L2577
EAN: 4003773046813
MPN:
72 11 160
7211160
72 11 160 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
42.7686 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.77 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7686 €
6 pcs.
38.4965 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting face flush ground. For nearly flush cutting of moulded plastic components from sprues. Cuts soft materials such as lead in a flush cut. With opening spring. Vanadium electric steel- forged, oil-hardened
Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated No
Length 160 mm
Weight 156 g
Cutting edge without facet
Material vanadium electrical steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes