72 21 160 | Knipex

VDE side cutter, 160 mm, 165 g, 72 21 160

Order No.: 05L2578
EAN: 4003773046820
MPN:
72 21 160
7221160
Knipex
72 21 160 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
41.59 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5905 €
6 pcs.
37.4374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting face flush ground. For nearly flush cutting of moulded plastic components from sprues. Cuts soft materials such as lead in a flush cut. With opening spring. Vanadium electric steel- forged, oil-hardened
Technical specifications
Version side cutter
ESD protection No
Weight 165 g
Length 160 mm
Material vanadium electrical steel
Cutting edge without facet
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes