72 62 200 | Knipex
High leverage flush cutter, 200 mm, 375 g, cut capacity (6 mm/–/–/–), 72 62 200
Unit Price (€ / pc.)
71.3405 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
71.34 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3405 €
6 pcs.
64.2124 €
*incl. VAT plus shipping costs
**Subject to prior sale
For the flush cutting of soft materials, e.g. plastic, aluminium, copper, lead. Permits the energy-saving cutting of thick work components made of soft metal and plastic. 20° angled head with single-sided joint bar and diagonal cutting edge for flush cutting- with space for gripping. Opening spring and locking device are integrated in the handles also for comfortable work and protected transport. Precision cutting edges for soft material. Cutting edges additionally hardened- cutting edge hardness approx. 59 HRC. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Kraft-Bündigschneider | |
ESD protection | No | |
Weight | 375 g | |
Length | 200 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |