73 71 180 | Knipex

Power side cutter, 180 mm, 255 g, cut capacity (5.5/4.6/3.2/3 mm), 73 71 180

Order No.: 20L2800
EAN: 4003773074762
MPN:
73 71 180
7371180
Series: TWINFORCE
73 71 180 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
56.9891 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
56.99 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9891 €
6 pcs.
51.3009 €
*incl. VAT plus shipping costs
**Subject to prior sale
The superior High-Leverage Diagonal Cutter with patented double joint. Ideal transmission of force due to double-hinged design. Reliably cuts all types of wire, including steel tape. For rough or very fine cutting. Low cutting impact: gentle on hands. The tension on muscles and tendons is relieved. For comfortable cutting, repetitive cutting or extremely hard cutting jobs. High degree of stability and zero-backlash due to precisely milled forged-in axles. Chrome vanadium heavy-duty steel, forged, oil-hardened
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
1000V Insulated No
Length 180 mm
Weight 255 g
Cutting edge mit Wate
Cutting capacity (soft) 5.5 mm
Cutting capacity (medium-hard) 4.6 mm
Cutting capicity (hard) 3.2 mm
Cutting capicity (Piano wire) 3 mm
Material Chrom-Vanadium Stahl
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes