74 01 180 | Knipex

Power side cutter, 180 mm, 241 g, cut capacity (–/3.8/2.7/2.2 mm), 74 01 180

Order No.: 05L2584
EAN: 4003773022008
MPN:
74 01 180
7401180
74 01 180 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
6 pcs.
23.1574 €
*incl. VAT plus shipping costs
**Subject to prior sale

High leverage diagonal cutter, 74 01 180, Knipex

For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 241 g
  • Length: 180 mm
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 241 g
Length 180 mm
Material Chrom-Vanadium Stahl
Cutting edge mit Wate
Cutting capicity (hard) 2.7 mm
Cutting capacity (medium-hard) 3.8 mm
Cutting capicity (Piano wire) 2.2 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes