74 01 200 | Knipex
Power side cutter, 200 mm, 263 g, cut capacity (–/4.2/3/2.5 mm), 74 01 200
Order No.: 05L2586
EAN: 4003773034056
MPN:
74 01 200
7401200
Unit Price (€ / pc.)
28.8099 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
6 pcs.
25.9301 €
*incl. VAT plus shipping costs
**Subject to prior sale
High leverage diagonal cutter, 74 01 200, Knipex
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical Data
- Material: Chromium-Vanadium steel
- Weight: 263 g
- Length: 200 mm
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 263 g | |
Length | 200 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 3 mm | |
Cutting capacity (medium-hard) | 4.2 mm | |
Cutting capicity (Piano wire) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |