74 02 180 | Knipex
Power side cutter, 180 mm, 273 g, cut capacity (–/3.8/2.7/2.2 mm), 74 02 180
Order No.: 05L2412
EAN: 4003773023074
MPN:
74 02 180
7402180
Unit Price (€ / pc.)
30.5354 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
High leverage diagonal cutter, 74 02 180, Knipex
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical Data
- Material: Chromium-Vanadium steel
- Weight: 273 g
- Length: 180 mm
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 273 g | |
Length | 180 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 2.7 mm | |
Cutting capacity (medium-hard) | 3.8 mm | |
Cutting capicity (Piano wire) | 2.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |