74 02 200 T | Knipex
Power side cutter, 200 mm, 305 g, cut capacity (–/4.2/3/2.5 mm), 74 02 200 T
Order No.: 20L2810
EAN: 4003773080084
MPN:
74 02 200 T
7402200T
Unit Price (€ / pc.)
41.0550 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.06 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0550 €
6 pcs.
36.9495 €
*incl. VAT plus shipping costs
**Subject to prior sale
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 305 g | |
Length | 200 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 3 mm | |
Cutting capacity (medium-hard) | 4.2 mm | |
Cutting capicity (Piano wire) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |