74 05 140 | Knipex
Power side cutter, 140 mm, 157 g, cut capacity (–/3.1/2/1.5 mm), 74 05 140
Order No.: 20L2820
EAN: 4003773039617
MPN:
74 05 140
7405140
Unit Price (€ / pc.)
33.9745 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
33.97 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9745 €
6 pcs.
30.5711 €
*incl. VAT plus shipping costs
**Subject to prior sale
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 157 g | |
Length | 140 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 3.1 mm | |
Cutting capicity (Piano wire) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |