74 05 250 | Knipex
Power side cutter, 250 mm, 440 g, cut capacity (–/4.6/3.5/3 mm), 74 05 250
Order No.: 20L2840
EAN: 4003773039754
MPN:
74 05 250
7405250
Unit Price (€ / pc.)
48.8971 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.90 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8971 €
6 pcs.
44.0062 €
*incl. VAT plus shipping costs
**Subject to prior sale
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Length 250 mm: The 250-mm-long diagonal cutter is suitable for copper conductors up to 16 mm² and aluminium conductors up to 35 mm².
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 440 g | |
Length | 250 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 3.5 mm | |
Cutting capacity (medium-hard) | 4.6 mm | |
Cutting capicity (Piano wire) | 3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |