74 06 180 | Knipex
VDE power side cutter, 180 mm, 280 g, cut capacity (–/3.8/2.7/2.2 mm), 74 06 180
Order No.: 05L2594
EAN: 4003773022985
MPN:
74 06 180
7406180
Unit Price (€ / pc.)
43.5183 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
43.52 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5183 €
6 pcs.
39.1629 €
*incl. VAT plus shipping costs
Subject to prior sale
With integrated forged axle for heaviest duty. Suitable for all types of wire including piano wire. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 180 mm | |
| Weight | 280 g | |
| Cutting edge | with facet | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2.7 mm | |
| Cutting capicity (Piano wire) | 2.2 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |