74 06 200 | Knipex

VDE power side cutter, 200 mm, 308 g, cut capacity (–/4.2/3/2.5 mm), 74 06 200

Order No.: 05L2596
EAN: 4003773033820
MPN:
74 06 200
7406200
Knipex
74 06 200 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
43.9110 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
43.91 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9110 €
6 pcs.
39.5199 €
*incl. VAT plus shipping costs
**Subject to prior sale

High leverage diagonal cutter, 74 06 200, Knipex

With integrated forged axle for heaviest duty. Suitable for all types of wire including piano wire. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 308 g
  • Length: 200 mm
Technical specifications
Version power side cutter
ESD protection No
Weight 308 g
Length 200 mm
Material chromium-vanadium steel
Cutting edge with facet
Cutting capicity (hard) 3 mm
Cutting capacity (medium-hard) 4.2 mm
Cutting capicity (Piano wire) 2.5 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes