74 07 200 | Knipex
VDE power side cutter, 200 mm, 328 g, cut capacity (–/4.2/3/2.5 mm), 74 07 200
Order No.: 20L2845
EAN: 4003773018414
MPN:
74 07 200
7407200
Unit Price (€ / pc.)
53.6690 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
53.67 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6690 €
6 pcs.
48.3021 €
*incl. VAT plus shipping costs
**Subject to prior sale
With integrated forged axle for heaviest duty. Suitable for all types of wire including piano wire. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Ausführung | Kraft-Seitenschneider | |
ESD-Schutz | No | |
Gewicht | 328 g | |
Länge | 200 mm | |
Material | Chrom-Vanadium Stahl | |
Schneide | mit Wate | |
Schneidkapazität (hart) | 3 mm | |
Schneidkapazität (mittelhart) | 4.2 mm | |
Schneidkapazität (Pianodraht) | 2.5 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |