74 12 180 | Knipex
Power side cutter, 180 mm, 273 g, cut capacity (–/3.8/2.7/2.2 mm), 74 12 180
Order No.: 05L2416
EAN: 4003773060192
MPN:
74 12 180
7412180
Unit Price (€ / pc.)
34.9265 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
34.93 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9265 €
6 pcs.
31.4279 €
*incl. VAT plus shipping costs
**Subject to prior sale
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 273 g | |
Length | 180 mm | |
Material | Chrom-Vanadium Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 2.7 mm | |
Cutting capacity (medium-hard) | 3.8 mm | |
Cutting capicity (Piano wire) | 2.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |