74 21 200 | Knipex

Power side cutter, 200 mm, 258 g, cut capacity (–/4.2/3/2.5 mm), 74 21 200

Order No.: 20L2860
EAN: 4003773050483
MPN:
74 21 200
7421200
74 21 200 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
31.8206 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
31.82 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8206 €
6 pcs.
28.6433 €
*incl. VAT plus shipping costs
Subject to prior sale
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Filter Property Value
Version power side cutter
ESD protection No
1000V Insulated No
Length 200 mm
Weight 258 g
Cutting edge with facet
Cutting capacity (medium-hard) 4.2 mm
Cutting capicity (hard) 3 mm
Cutting capicity (Piano wire) 2.5 mm
Material chromium-vanadium steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes