74 21 250 | Knipex
Power side cutter, 250 mm, 390 g, cut capacity (–/4.6/3.5/3 mm), 74 21 250
Order No.: 20L2865
EAN: 4003773045021
MPN:
74 21 250
7421250
Unit Price (€ / pc.)
39.6151 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
39.62 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6151 €
6 pcs.
35.6524 €
*incl. VAT plus shipping costs
Subject to prior sale
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Length 250 mm: The 250-mm-long diagonal cutter is suitable for copper conductors up to 16 mm² and aluminium conductors up to 35 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 250 mm | |
| Weight | 390 g | |
| Cutting edge | with facet | |
| Cutting capacity (medium-hard) | 4.6 mm | |
| Cutting capicity (hard) | 3.5 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |