74 22 250 | Knipex

Power side cutter, 250 mm, 437 g, cut capacity (–/4.6/3.5/3 mm), 74 22 250

Order No.: 20L2880
EAN: 4003773071372
MPN:
74 22 250
7422250
74 22 250 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
43.9824 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
43.98 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9824 €
6 pcs.
39.5913 €
*incl. VAT plus shipping costs
**Subject to prior sale
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Length 250 mm: The 250-mm-long diagonal cutter is suitable for copper conductors up to 16 mm² and aluminium conductors up to 35 mm².
Technical specifications
Version Kraft-Seitenschneider
ESD protection No
Weight 437 g
Length 250 mm
Material Chrom-Vanadium Stahl
Cutting edge mit Wate
Cutting capicity (hard) 3.5 mm
Cutting capacity (medium-hard) 4.6 mm
Cutting capicity (Piano wire) 3 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes