74 91 250 | Knipex

High leverage centre cutter, 250 mm, 395 g, cut capacity (5/5/3.8/3.5 mm), 74 91 250

Order No.: 20L2890
EAN: 4003773034070
MPN:
74 91 250
7491250
74 91 250 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
44.9820 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
44.98 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9820 €
6 pcs.
40.4838 €
*incl. VAT plus shipping costs
**Subject to prior sale
With integrated forged axle for heaviest duty. With precision cutting edges for soft, hard and piano wire. Cuts thick wires with less effort than other diagonal cutters of the same length. Centric precision cutting edges. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Version Kraft-Mittenschneider
ESD protection No
Weight 395 g
Length 250 mm
Material Stahl
Cutting capicity (hard) 3.8 mm
Cutting capacity (medium-hard) 5 mm
Cutting capicity (Piano wire) 3.5 mm
Cutting capacity (soft) 5 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes