75 22 125 | Knipex

Side cutter, 125 mm, 80 g, cut capacity (1.3/0.9/0.4/0.3 mm), 75 22 125

Order No.: 05L2504
EAN: 4003773040538
MPN:
75 22 125
7522125
75 22 125 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
44.2323 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
44.23 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2323 €
6 pcs.
39.8055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 75 22 125, Knipex

Bolted joint for high precision and stress tolerance. For ultra fine cutting work, e.g. in electronics and fine mechanics. With sharp, ground cutting edges for soft and hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Low-friction double spring for gentle and even opening. High-grade special tool steel, forged, multi stage oil-hardened

Technical Data

  • Material: Special steel
  • Weight: 80 g
  • Length: 125 mm
Technical specifications
Version Seitenschneider
ESD protection No
1000V Insulated No
Length 125 mm
Weight 80 g
Cutting edge mit Wate
Cutting capacity (soft) 1.3 mm
Cutting capacity (medium-hard) 0.9 mm
Cutting capicity (hard) 0.4 mm
Cutting capicity (Piano wire) 0.3 mm
Material Spezialstahl
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes