75 52 125 | Knipex
Side cutter, 125 mm, 80 g, cut capacity (0.8/0.5/0.3 mm/–), 75 52 125
Order No.: 05L2502
EAN: 4003773043737
MPN:
75 52 125
7552125
Unit Price (€ / pc.)
48.2783 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
48.28 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2783 €
6 pcs.
43.4469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 75 52 125, Knipex
Bolted joint for high precision and stress tolerance. For ultra fine cutting work, e.g. in electronics and fine mechanics. With sharp, ground cutting edges for soft and hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Low-friction double spring for gentle and even opening. High-grade special tool steel, forged, multi stage oil-hardened
Technical Data
- Material: Special steel
- Weight: 80 g
- Length: 125 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 80 g | |
Length | 125 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.3 mm | |
Cutting capacity (medium-hard) | 0.5 mm | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |