76 01 125 | Knipex
Side cutter, 125 mm, 90 g, cut capacity (3/2.3/1.5/0.6 mm), 76 01 125
Order No.: 20L2900
EAN: 4003773044482
MPN:
76 01 125
7601125
Unit Price (€ / pc.)
25.7397 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
6 pcs.
23.1693 €
*incl. VAT plus shipping costs
**Subject to prior sale
With sharp, precisely aligned cutting edges for soft, hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC. Lap joint. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 90 g | |
Length | 125 mm | |
Material | Vanadium-Elektrostahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 1.5 mm | |
Cutting capacity (medium-hard) | 2.3 mm | |
Cutting capicity (Piano wire) | 0.6 mm | |
Cutting capacity (soft) | 3 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |