76 05 125 | Knipex
Side cutter, 125 mm, 118 g, cut capacity (2.5/2.8/1/0.6 mm), 76 05 125
Order No.: 20L2910
EAN: 4003773005315
MPN:
76 05 125
7605125
Unit Price (€ / pc.)
32.8202 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
32.82 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8202 €
6 pcs.
29.5477 €
*incl. VAT plus shipping costs
Subject to prior sale
Diagonal cutter, 76 05 125, Knipex
With sharp, precisely aligned cutting edges for soft, hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC. Lap joint. Vanadium electric steel, forged, multi stage oil-hardened
Technical Data
- Material: Vanadium electrical steel
- Weight: 118 g
- Length: 125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 118 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 2.5 mm | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 1 mm | |
| Cutting capicity (Piano wire) | 0.6 mm | |
| Material | vanadium electrical steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |