76 12 125 | Knipex
Side cutter, 125 mm, 112 g, cut capacity (3/2.3/1.5/0.6 mm), 76 12 125
Order No.: 20L2915
EAN: 4003773048015
MPN:
76 12 125
7612125
Unit Price (€ / pc.)
29.7976 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
29.80 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7976 €
6 pcs.
26.8107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 76 12 125, Knipex
With sharp, precisely aligned cutting edges for soft, hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC. Lap joint. Vanadium electric steel, forged, multi stage oil-hardened
Technical Data
- Material: Vanadium electrical steel
- Weight: 112 g
- Length: 125 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
1000V Insulated | No | |
Length | 125 mm | |
Weight | 112 g | |
Cutting edge | mit Wate | |
Cutting capacity (soft) | 3 mm | |
Cutting capacity (medium-hard) | 2.3 mm | |
Cutting capicity (hard) | 1.5 mm | |
Cutting capicity (Piano wire) | 0.6 mm | |
Material | Vanadium-Elektrostahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |