76 81 125 | Knipex

Side cutter, 125 mm, 87 g, cut capacity (1.7/1.3/0.8 mm/–), 76 81 125

Order No.: 20L2925
EAN: 4003773040644
MPN:
76 81 125
7681125
76 81 125 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
6 pcs.
23.5977 €
*incl. VAT plus shipping costs
**Subject to prior sale
With sharp, precisely aligned cutting edges for soft, hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC. Lap joint. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Seitenschneider
ESD protection No
Weight 87 g
Length 125 mm
Material Vanadium-Elektrostahl
Cutting edge mit Wate
Cutting capicity (hard) 0.8 mm
Cutting capacity (medium-hard) 1.3 mm
Cutting capacity (soft) 1.7 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes