77 02 120 H ESD | Knipex

ESD side cutter, 120 mm, 85 g, cut capacity (2/1.4/1/0.6 mm), 77 02 120 H ESD

Order No.: 05L2539
EAN: 4003773075813
MPN:
77 02 120 H ESD
7702120HESD
77 02 120 H ESD Knipex Side Cutters, Tip Cutters Image 1
77 02 120 H ESD Knipex Side Cutters, Tip Cutters Image 2
77 02 120 H ESD Knipex Side Cutters, Tip Cutters Image 3
Image may differ
Unit Price (€ / pc.)
121.3205 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
121.32 € *
Price list
Quantity
Price per unit*
1 pcs.
121.3205 €
3 pcs.
109.1944 €
*incl. VAT plus shipping costs
Subject to prior sale
For extreme demands on cutting pliers caused by hard or tough materials, e.g. piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries. Always the right cutting tool, even with the hardest material. Precision carbide metal cutting edges soldered into forged blanks. Sturdy, zero-backlash box joint. Hardness of the carbide cutting edges 80 - 83 HRC. Pliers with carbide metal cutting edges have a substantially longer service life than such with conventional cutting edges. Constantly reliable cutting results due to the avoidance of cutter deformations. High cost saving due to longer service life of the pliers. Electrically discharging handles - dissipative
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 120 mm
Weight 85 g
Cutting edge with facet
Cutting capacity (soft) 2 mm
Cutting capacity (medium-hard) 1.4 mm
Cutting capicity (hard) 1 mm
Cutting capicity (Piano wire) 0.6 mm
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes