77 02 130 ESD | Knipex
ESD side cutter, 130 mm, 81 g, cut capacity (2/1.5/8 mm/–), 77 02 130 ESD
Order No.: 22L1988
EAN: 4003773089209
MPN:
77 02 130 ESD
Unit Price (€ / pc.)
45.6603 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Electronics diagonal cutters, 77 02 130 ESD, Knipex
The 77 02 130 ESD electronics diagonal cutters are durable, load-optimised design with backlash-free box joint. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Mirror-polishing instead of chrome-plating to avoid interference in the circuit with flaking chrome parts.
Features
- Round head, with small bevel
- Low-friction double spring for gentle and even opening
- For fine cutting and assembly work, e.g. in electronics and fine mechanics
- Cutting edge hardness approx. 62 HRC
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 81 g | |
Length | 130 mm | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 8 mm | |
Cutting capacity (medium-hard) | 1.5 mm | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |