77 12 115 ESD | Knipex
ESD side cutter, 115 mm, 80 g, cut capacity (1.6/1.2/0.6 mm/–), 77 12 115 ESD
Order No.: 05L2536
EAN: 4003773025108
MPN:
77 12 115 ESD
7712115ESD
Unit Price (€ / pc.)
51.3723 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
51.37 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3723 €
6 pcs.
46.2434 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fine cutting work, e.g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. With two-colour dual component grips, black/grey. High-grade special tool steel, forged, multi stage oil-hardened Model: Round head, with bevel and lead catcher - no uncontrolled loss of cut wire ends. Cutting edge hardness approx. 62 HRC.
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 80 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.6 mm | |
Cutting capacity (medium-hard) | 1.2 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |