77 32 120 H | Knipex
Side cutter, 120 mm, 80 g, cut capacity (1.6/1/0.6/0.2 mm), 77 32 120 H
Order No.: 05L2533
EAN: 4003773075790
MPN:
77 32 120 H
7732120H
Unit Price (€ / pc.)
116.3225 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
For extreme demands on cutting pliers caused by hard or tough materials, e.g. piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries. Always the right cutting tool, even with the hardest material. Precision carbide metal cutting edges soldered into forged blanks. Sturdy, zero-backlash box joint. Hardness of the carbide cutting edges 80 - 83 HRC. Pliers with carbide metal cutting edges have a substantially longer service life than such with conventional cutting edges. Constantly reliable cutting results due to the avoidance of cutter deformations. High cost saving due to longer service life of the pliers Model: Pointed head with chamfer. With small bevel.
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 80 g | |
Length | 120 mm | |
Material | Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.6 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capicity (Piano wire) | 0.2 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |