77 41 115 | Knipex
Side cutter, 115 mm, 50 g, cut capacity (1.3/0.8 mm/–/–), 77 41 115
Order No.: 22L1993
EAN: 4003773082316
MPN:
77 41 115
Unit Price (€ / pc.)
39.0796 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Electronics diagonal cutters, 77 41 115, Knipex
The 77 41 115 electronics diagonal cutters are for fine cutting work, e.g. in electronics and fine mechanics. The polish or mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.
Features
- Load-optimised for a more direct feel when working
- Sturdy, zero-backlash box joint
- Low-friction double spring for gentle and even opening
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 50 g | |
Length | 115 mm | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |