77 42 115 ESD | Knipex

ESD side cutter, 115 mm, 80 g, cut capacity (1.3/0.8 mm/–/–), 77 42 115 ESD

Order No.: 05L2547
EAN: 4003773031901
MPN:
77 42 115 ESD
7742115ESD
77 42 115 ESD Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
47.8261 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
47.83 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8261 €
6 pcs.
43.0423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 77 42 115 ESD, Knipex

For fine cutting work, e.g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. With two-colour dual component grips, black/grey. High-grade special tool steel, forged, multi stage oil-hardened Model: Pointed head, without bevel. Cutting edge hardness approx. 57 HRC.

Technical Data

  • Material: Special steel
  • Weight: 80 g
  • Length: 115 mm
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 80 g
Length 115 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes