77 42 130 ESD | Knipex
ESD side cutter, 130 mm, 80 g, cut capacity (1.6/1.3 mm/–/–), 77 42 130 ESD
Order No.: 22L1994
EAN: 4003773089216
MPN:
77 42 130 ESD
Unit Price (€ / pc.)
48.9209 € *
Available: 11 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Electronics diagonal cutters, 77 42 130 ESD, Knipex
The 77 42 130 ESD electronics diagonal cutters are for fine cutting work, e.g. in electronics and fine mechanics. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.
Features
- Electrically discharging handles - dissipative
- Sturdy, zero-backlash box joint
- Low-friction double spring for gentle and even opening
- Handles with two-colour multi-component grips black/grey
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 80 g | |
Length | 130 mm | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 1.3 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |