77 42 130 | Knipex

Side cutter, 130 mm, 122 g, cut capacity (1.6/1.3 mm/–/–), 77 42 130

Order No.: 20L2965
EAN: 4003773018773
MPN:
77 42 130
7742130
77 42 130 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
46.0768 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
46.08 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0768 €
6 pcs.
41.4715 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fine cutting work, e.g. in electronics and fine mechanics. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened Model: Pointed head, without bevel. Cutting edge hardness approx. 57 HRC.
Technical specifications
Version Seitenschneider
ESD protection No
Weight 122 g
Length 130 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 1.3 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes